Image for KAI-11002-CAA-CD-B2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-11002-CAA-CD-B2

DigiKey Part Number
KAI-11002-CAA-CD-B2-ND
Manufacturer
Manufacturer Product Number
KAI-11002-CAA-CD-B2
Description
IMAGE SENSOR CCD 10.7MP 40CDIP
Customer Reference
Detailed Description
CCD Image Sensor 4008H x 2672V 9µm x 9µm 40-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
CCD
Pixel Size
9µm x 9µm
Active Pixel Array
4008H x 2672V
Frames per Second
3.0
Voltage - Supply
14.5V ~ 15.5V
Package / Case
40-CDIP Module
Supplier Device Package
40-CDIP
Operating Temperature
-50°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.