Image for KAI-1020-FBA-FD-BA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-1020-FBA-FD-BA

DigiKey Part Number
KAI-1020-FBA-FD-BA-ND
Manufacturer
Manufacturer Product Number
KAI-1020-FBA-FD-BA
Description
INTERLINE CCD IMAGE SEN
Customer Reference
Detailed Description
CCD Image Sensor 1000H x 1000V 7.4µm x 7.4µm 64-CLCC (18.29x18.29)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
30.0
Manufacturer
onsemi
Voltage - Supply
14.5V ~ 15.5V
Packaging
Tray
Package / Case
64-VFQFN
Part Status
Obsolete
Supplier Device Package
64-CLCC (18.29x18.29)
Type
CCD
Operating Temperature
-50°C ~ 70°C
Pixel Size
7.4µm x 7.4µm
Base Product Number
Active Pixel Array
1000H x 1000V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.