Image for KAI-1020-ABB-JD-BA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-1020-ABB-JD-BA

DigiKey Part Number
KAI-1020-ABB-JD-BA-ND
Manufacturer
Manufacturer Product Number
KAI-1020-ABB-JD-BA
Description
IMAGE SENSOR CCD 1MP 68CPGA
Customer Reference
Detailed Description
CCD Image Sensor 1000H x 1000V 7.4µm x 7.4µm 68-PGA (29.46x29.46)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
CCD
Pixel Size
7.4µm x 7.4µm
Active Pixel Array
1000H x 1000V
Frames per Second
30.0
Voltage - Supply
14.5V ~ 15.5V
Package / Case
68-BPGA
Supplier Device Package
68-PGA (29.46x29.46)
Operating Temperature
-50°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.