
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCD | |
Pixel Size | 9µm x 9µm | |
Active Pixel Array | 1008H x 1018V | |
Frames per Second | 30.0 | |
Voltage - Supply | 12V ~ 15V | |
Package / Case | 24-CDIP Module | |
Supplier Device Package | 24-CDIP | |
Operating Temperature | -50°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.435,42000 € | 1.435,42 € |
| Unit Price without VAT: | 1.435,42000 € |
|---|---|
| Unit Price with VAT: | 1.708,14980 € |

