Image for KAI-08051-FXA-JB-B2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-08051-FXA-JB-B2

DigiKey Part Number
KAI-08051-FXA-JB-B2-ND
Manufacturer
Manufacturer Product Number
KAI-08051-FXA-JB-B2
Description
INTERLINE CCD IMAGE SEN
Customer Reference
Detailed Description
CCD Image Sensor 3296H x 2472V 5.5µm x 5.5µm 68-PGA (40x29)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
16.0
Manufacturer
onsemi
Voltage - Supply
14.5V ~ 15.5V
Packaging
Tray
Package / Case
68-BPGA
Part Status
Obsolete
Supplier Device Package
68-PGA (40x29)
Type
CCD
Operating Temperature
-50°C ~ 70°C
Pixel Size
5.5µm x 5.5µm
Base Product Number
Active Pixel Array
3296H x 2472V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 212 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

212In Stock
Ships from Rochester Electronics, LLC