Image for KAI-08051-AXA-JP-BA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-08051-AXA-JP-BA

DigiKey Part Number
KAI-08051-AXA-JP-BA-ND
Manufacturer
Manufacturer Product Number
KAI-08051-AXA-JP-BA
Description
INTERLINE CCD IMAGE SEN
Customer Reference
Detailed Description
CCD Image Sensor 3296H x 2472V 5.5µm x 5.5µm 68-PGA (40x29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CCD
Pixel Size
5.5µm x 5.5µm
Active Pixel Array
3296H x 2472V
Frames per Second
16.0
Voltage - Supply
14.5V ~ 15.5V
Package / Case
68-BPGA
Supplier Device Package
68-PGA (40x29)
Operating Temperature
-50°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.