CCD Image Sensor 3296H x 2472V 5.5µm x 5.5µm 67-CPGA (33.02x20.07)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-08051-ABA-JP-BA

DigiKey Part Number
KAI-08051-ABA-JP-BA-ND
Manufacturer
Manufacturer Product Number
KAI-08051-ABA-JP-BA
Description
IMAGE SENSOR CCD 8.1MP 67CPGA
Customer Reference
Detailed Description
CCD Image Sensor 3296H x 2472V 5.5µm x 5.5µm 67-CPGA (33.02x20.07)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
CCD
Pixel Size
5.5µm x 5.5µm
Active Pixel Array
3296H x 2472V
Frames per Second
16.0
Voltage - Supply
14.5V ~ 15.5V
Package / Case
67-BCPGA
Supplier Device Package
67-CPGA (33.02x20.07)
Operating Temperature
-50°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.