CCD Image Sensor 3296H x 2472V 5.5µm x 5.5µm 67-CPGA (33.02x20.07)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-08050-ABA-JD-BA

DigiKey Part Number
KAI-08050-ABA-JD-BA-ND
Manufacturer
Manufacturer Product Number
KAI-08050-ABA-JD-BA
Description
IMAGE SENSOR CCD 8.1MP 67CPGA
Customer Reference
Detailed Description
CCD Image Sensor 3296H x 2472V 5.5µm x 5.5µm 67-CPGA (33.02x20.07)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
16.0
Manufacturer
onsemi
Voltage - Supply
14.5V ~ 15.5V
Packaging
Bulk
Package / Case
67-BCPGA
Part Status
Obsolete
Supplier Device Package
67-CPGA (33.02x20.07)
Type
CCD
Operating Temperature
-50°C ~ 70°C
Pixel Size
5.5µm x 5.5µm
Base Product Number
Active Pixel Array
3296H x 2472V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.