
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | 5.5µm x 5.5µm | |
Active Pixel Array | 2336H x 1752V | |
Frames per Second | 32.0 | |
Voltage - Supply | 14.5V ~ 15.5V | |
Package / Case | 67-BCPGA | |
Supplier Device Package | 67-CPGA (33.02x20.07) | |
Operating Temperature | -50°C ~ 70°C | |
Base Product Number |

