Image for KAI-0340-FBA-CB-AA-SINGLE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-0340-FBA-CB-AA-SINGLE

DigiKey Part Number
KAI-0340-FBA-CB-AA-SINGLE-ND
Manufacturer
Manufacturer Product Number
KAI-0340-FBA-CB-AA-SINGLE
Description
INTERLINE CCD IMAGE SEN
Customer Reference
Detailed Description
CCD Image Sensor 640H x 480V 7.4µm x 7.4µm 22-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CCD
Pixel Size
7.4µm x 7.4µm
Active Pixel Array
640H x 480V
Frames per Second
110.0
Voltage - Supply
14.5V ~ 15.5V
Package / Case
22-CDIP Module
Supplier Device Package
22-CDIP
Operating Temperature
-50°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.