Image for KAI-0340-CBA-CB-AA-DUAL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-0340-CBA-CB-AA-DUAL

DigiKey Part Number
KAI-0340-CBA-CB-AA-DUAL-ND
Manufacturer
Manufacturer Product Number
KAI-0340-CBA-CB-AA-DUAL
Description
IMAGE SENSOR CCD VGA DUAL 22CDIP
Customer Reference
Detailed Description
CCD Image Sensor 640H x 480V 7.4µm x 7.4µm 22-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
210.0
Manufacturer
onsemi
Voltage - Supply
14.75V ~ 15.25V
Packaging
Bulk
Package / Case
22-CDIP Module
Part Status
Obsolete
Supplier Device Package
22-CDIP
Type
CCD
Operating Temperature
-50°C ~ 70°C
Pixel Size
7.4µm x 7.4µm
Base Product Number
Active Pixel Array
640H x 480V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.