
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | 9µm x 9µm | |
Active Pixel Array | 648H x 484V | |
Frames per Second | 120.0 | |
Voltage - Supply | 12V ~ 15.5V | |
Package / Case | 20-CDIP Module | |
Supplier Device Package | 20-CDIP | |
Operating Temperature | 40°C (TJ) | |
Base Product Number |

