CCD Image Sensor 1600H x 1200V 5.5µm x 5.5µm 64-CLCC (18.29x18.29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-02050-ABA-FD-BA

DigiKey Part Number
KAI-02050-ABA-FD-BA-ND
Manufacturer
Manufacturer Product Number
KAI-02050-ABA-FD-BA
Description
IMAGE SENSOR CCD 1.9MP 64CLCC
Customer Reference
Detailed Description
CCD Image Sensor 1600H x 1200V 5.5µm x 5.5µm 64-CLCC (18.29x18.29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
CCD
Pixel Size
5.5µm x 5.5µm
Active Pixel Array
1600H x 1200V
Frames per Second
68.0
Voltage - Supply
14.5V ~ 15.5V
Package / Case
64-BCQFN
Supplier Device Package
64-CLCC (18.29x18.29)
Operating Temperature
-50°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3In Stock
Ships from Rochester Electronics, LLC