CCD Image Sensor 1024H x 1024V 5.5µm x 5.5µm 64-CLCC (18.29x18.29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-01050-FBA-FD-BA

DigiKey Part Number
KAI-01050-FBA-FD-BA-ND
Manufacturer
Manufacturer Product Number
KAI-01050-FBA-FD-BA
Description
IMAGE SENSOR CCD 1MP 64CLCC
Customer Reference
Detailed Description
CCD Image Sensor 1024H x 1024V 5.5µm x 5.5µm 64-CLCC (18.29x18.29)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
120.0
Manufacturer
onsemi
Voltage - Supply
14.5V ~ 15.5V
Packaging
Bulk
Package / Case
64-BCQFN
Part Status
Obsolete
Supplier Device Package
64-CLCC (18.29x18.29)
Type
CCD
Operating Temperature
-50°C ~ 70°C
Pixel Size
5.5µm x 5.5µm
Base Product Number
Active Pixel Array
1024H x 1024V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.