
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | 6µm x 6µm | |
Active Pixel Array | 8176H x 6132V | |
Voltage - Supply | 14.5V ~ 15.5V | |
Package / Case | 52-BCPGA | |
Supplier Device Package | 52-CPGA (57.5x49) | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |







