
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | 6.8µm x 6.8µm | |
Active Pixel Array | 2184H x 1472V | |
Voltage - Supply | 14.5V ~ 15.25V | |
Package / Case | 24-CDIP Module | |
Supplier Device Package | 24-CDIP | |
Operating Temperature | -60°C ~ 60°C | |
Base Product Number |









