Image for KAF-16801-AAA-DP-B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF-16801-AAA-DP-B1

DigiKey Part Number
KAF-16801-AAA-DP-B1-ND
Manufacturer
Manufacturer Product Number
KAF-16801-AAA-DP-B1
Description
IMAGE SENSOR CCD 16.8MP 34CDIP
Customer Reference
Detailed Description
CCD Image Sensor 4096H x 4096V 9µm x 9µm 34-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
4096H x 4096V
Manufacturer
onsemi
Voltage - Supply
14.5V ~ 17V
Packaging
Bulk
Package / Case
34-CDIP Module
Part Status
Obsolete
Supplier Device Package
34-CDIP
Type
CCD
Operating Temperature
-60°C ~ 60°C
Pixel Size
9µm x 9µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.