CCD Image Sensor 1536H x 1024V 9µm x 9µm 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF-1603-ABA-CD-B2

DigiKey Part Number
KAF-1603-ABA-CD-B2-ND
Manufacturer
Manufacturer Product Number
KAF-1603-ABA-CD-B2
Description
IMAGE SENSOR CCD 1.6MP 24CDIP
Customer Reference
Detailed Description
CCD Image Sensor 1536H x 1024V 9µm x 9µm 24-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
CCD
Pixel Size
9µm x 9µm
Active Pixel Array
1536H x 1024V
Voltage - Supply
14.5V ~ 15.5V
Package / Case
24-CDIP Module
Supplier Device Package
24-CDIP
Operating Temperature
-60°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6In Stock
Ships from Rochester Electronics, LLC