
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | 9µm x 9µm | |
Active Pixel Array | 1536H x 1024V | |
Voltage - Supply | 14.5V ~ 15.5V | |
Package / Case | 24-CDIP Module | |
Supplier Device Package | 24-CDIP | |
Operating Temperature | -60°C ~ 60°C | |
Base Product Number |








