Image for KAF-1001-AAA-CP-B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF-1001-AAA-CP-B1

DigiKey Part Number
KAF-1001-AAA-CP-B1-ND
Manufacturer
Manufacturer Product Number
KAF-1001-AAA-CP-B1
Description
IMAGE SENSOR CCD 1.0MP 26CDIP
Customer Reference
Detailed Description
CCD Image Sensor 1024H x 1024V 24µm x 24µm 26-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
1024H x 1024V
Manufacturer
onsemi
Voltage - Supply
15V ~ 17.5V
Packaging
Bulk
Package / Case
26-CDIP Module
Part Status
Obsolete
Supplier Device Package
26-CDIP
Type
CCD
Operating Temperature
-50°C ~ 50°C
Pixel Size
24µm x 24µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.