CCD Image Sensor 768H x 512V 9µm x 9µm 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF-0402-ABA-CD-B1

DigiKey Part Number
2156-KAF-0402-ABA-CD-B1-OS-ND
Manufacturer
Manufacturer Product Number
KAF-0402-ABA-CD-B1
Description
IMAGE SENSOR CCD WVGA 24CDIP
Customer Reference
Detailed Description
CCD Image Sensor 768H x 512V 9µm x 9µm 24-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
768H x 512V
Manufacturer
onsemi
Voltage - Supply
14.5V ~ 15.5V
Packaging
Bulk
Package / Case
24-CDIP Module
Part Status
Active
Supplier Device Package
24-CDIP
Type
CCD
Base Product Number
Pixel Size
9µm x 9µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1355,82000 €355,82 €
Unit Price without VAT:355,82000 €
Unit Price with VAT:423,42580 €