CMOS Image Sensor 512H x 512V 20µm x 20µm 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF-0261-AAA-CD-BA

DigiKey Part Number
KAF-0261-AAA-CD-BA-ND
Manufacturer
Manufacturer Product Number
KAF-0261-AAA-CD-BA
Description
IMAGE SENSOR CCD VGA 24CDIP
Customer Reference
Detailed Description
CMOS Image Sensor 512H x 512V 20µm x 20µm 24-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
512H x 512V
Manufacturer
onsemi
Voltage - Supply
15V ~ 17.5V
Packaging
Bulk
Package / Case
24-CDIP Module
Part Status
Obsolete
Supplier Device Package
24-CDIP
Type
CMOS
Operating Temperature
-70°C ~ 50°C
Pixel Size
20µm x 20µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1In Stock
Ships from Rochester Electronics, LLC