Similar
Similar
Similar
Similar



KA79M15TU | |
|---|---|
DigiKey Part Number | KA79M15TU-ND |
Manufacturer | |
Manufacturer Product Number | KA79M15TU |
Description | IC REG LINEAR -15V 500MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA79M15TU Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 59dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
Voltage Dropout (Max) 1.1V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7915ACTG | onsemi | 690 | MC7915ACTGOS-ND | 0,68000 € | Similar |
| MC7915BTG | onsemi | 1.830 | MC7915BTGOS-ND | 0,58000 € | Similar |
| MC7915CTG | onsemi | 9.131 | MC7915CTGOS-ND | 0,51000 € | Similar |
| MC79M15BTG | onsemi | 927 | MC79M15BTGOSOS-ND | 0,62000 € | Similar |
| MC79M15CTG | onsemi | 348 | MC79M15CTGOS-ND | 0,53000 € | Similar |




