Similar
Similar
Similar



KA7905TU | |
|---|---|
DigiKey Part Number | KA7905TU-ND |
Manufacturer | |
Manufacturer Product Number | KA7905TU |
Description | IC REG LINEAR -5V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA7905TU Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7905CTG | onsemi | 6.540 | MC7905CTGOS-ND | 0,51000 € | Direct |
| MC7905BTG | onsemi | 4.788 | MC7905BTGOS-ND | 0,54000 € | Similar |
| L7905ACV | STMicroelectronics | 407 | 497-1471-5-ND | 1,08000 € | Similar |
| L7905ACV-DG | STMicroelectronics | 2.192 | 497-17937-ND | 0,78000 € | Similar |
| L7905CV | STMicroelectronics | 5.131 | 497-1472-5-ND | 1,09000 € | Similar |






