Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220F-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220F-4L
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA78R08CTU

DigiKey Part Number
KA78R08CTU-ND
Manufacturer
Manufacturer Product Number
KA78R08CTU
Description
IC REG LINEAR 8V 1A TO220F-4L
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220F-4L
Datasheet
 Datasheet
EDA/CAD Models
KA78R08CTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
TO-220-4 Full Pack
Supplier Device Package
TO-220F-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.697 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.697In Stock
Ships from Flip Electronics