Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220F-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220F-4L
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA78R05CTSTU

DigiKey Part Number
KA78R05CTSTU-ND
Manufacturer
Manufacturer Product Number
KA78R05CTSTU
Description
IC REG LINEAR 5V 1A TO220F-4L
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220F-4L
Datasheet
 Datasheet
EDA/CAD Models
KA78R05CTSTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Over Voltage, Short Circuit
Output Configuration
Operating Temperature
-20°C ~ 80°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-4 Full Pack
Voltage - Input (Max)
35V
Supplier Device Package
TO-220F-4L
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.5V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.