Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Similar




KA78M12RTF | |
|---|---|
DigiKey Part Number | KA78M12RTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KA78M12RTF |
Description | IC REG LINEAR 12V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 500mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7812BDTG | onsemi | 73 | MC7812BDTGOS-ND | 0,19653 € | Similar |
| MC7812BDTRKG | onsemi | 36.344 | MC7812BDTRKGOSCT-ND | 0,40000 € | Similar |
| MC7812CDTRKG | onsemi | 7.480 | MC7812CDTRKGOSCT-ND | 0,37000 € | Similar |
| MC78M12ABDTRKG | onsemi | 8.066 | MC78M12ABDTRKGOSCT-ND | 0,36000 € | Similar |
| MC78M12BDTG | onsemi | 2.722 | MC78M12BDTGOS-ND | 0,19173 € | Similar |





