KA78L12AZTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 577
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 908
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 1.473
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 1.728
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 4.925
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 1.159
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,10523 €
Datasheet

Direct


Texas Instruments
In Stock: 2.235
Unit Price: 1,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.492
Unit Price: 0,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 144
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.589
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.784
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.991
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.064
Unit Price: 0,51000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA78L12AZTF

DigiKey Part Number
KA78L12AZTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA78L12AZTF
Description
IC REG LINEAR 12V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KA78L12AZTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes