Similar
Similar
Similar
Similar
Similar
Similar
Similar



KA78L09AZBU | |
|---|---|
DigiKey Part Number | KA78L09AZBU-ND |
Manufacturer | |
Manufacturer Product Number | KA78L09AZBU |
Description | IC REG LINEAR 9V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA78L09AZBU Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Bulk | PSRR 44dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L09ABPRAG | onsemi | 2.034 | MC78L09ABPRAGOSCT-ND | 0,30000 € | Similar |
| MC78L09ABPRPG | onsemi | 1.890 | MC78L09ABPRPGOSCT-ND | 0,25000 € | Similar |
| MC78L09ACPG | onsemi | 360 | MC78L09ACPGOS-ND | 0,25000 € | Similar |
| L78L09ABZ | STMicroelectronics | 10.149 | 497-7274-ND | 0,27000 € | Similar |
| UA78L09ACLP | Rochester Electronics, LLC | 33.185 | 2156-UA78L09ACLP-ND | 1,03000 € | Similar |






