


KA7818E | |
|---|---|
DigiKey Part Number | KA7818E-ND |
Manufacturer | |
Manufacturer Product Number | KA7818E |
Description | IC REG LINEAR 18V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA7818E Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Bulk | PSRR 69dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 18V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7818BTG | onsemi | 17.452 | MC7818BTGOS-ND | 0,55000 € | Direct |
| MC7818CTG | onsemi | 1.701 | MC7818CTGOS-ND | 0,45000 € | Similar |
| KA7818ETU-ON | Rochester Electronics, LLC | 19.000 | 2156-KA7818ETU-ON-ND | 0,38551 € | Parametric Equivalent |



