Similar
Similar
Similar
Similar
Similar
Similar



KA7812ETSTU | |
|---|---|
DigiKey Part Number | KA7812ETSTU-ND |
Manufacturer | |
Manufacturer Product Number | KA7812ETSTU |
Description | IC REG LINEAR 12V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA7812ETSTU Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 71dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7812ACTG | onsemi | 2.325 | MC7812ACTGOS-ND | 0,52000 € | Similar |
| MC7812CTG | onsemi | 23.880 | MC7812CTGOS-ND | 0,44000 € | Similar |
| MC78M12ACTG | onsemi | 92 | MC78M12ACTG-ND | 0,60000 € | Similar |
| MC78M12BTG | onsemi | 10.707 | MC78M12BTGOS-ND | 0,43000 € | Similar |
| MC78M12CTG | onsemi | 649 | MC78M12CTGOS-ND | 0,47000 € | Similar |





