Similar
Similar



KA7808ETSTU | |
|---|---|
DigiKey Part Number | KA7808ETSTU-ND |
Manufacturer | |
Manufacturer Product Number | KA7808ETSTU |
Description | IC REG LINEAR 8V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA7808ETSTU Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 73dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7808CTG | onsemi | 15.561 | MC7808CTGOS-ND | 0,51000 € | Similar |
| L7808ACV | Rochester Electronics, LLC | 360 | 2156-L7808ACV-ND | 0,70542 € | Similar |
| L7808ACV-DG | STMicroelectronics | 0 | 497-15581-5-ND | 0,28939 € | Similar |
| UA7808CKCS | Texas Instruments | 1.057 | 296-13997-5-ND | 0,84000 € | Similar |





