
KA7631 | |
|---|---|
DigiKey Part Number | KA7631-ND |
Manufacturer | |
Manufacturer Product Number | KA7631 |
Description | IC REG LINEAR 5.1V/9V/12V 10SIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 500mA, 500mA, 1A 10-SIP H/S |
Datasheet | Datasheet |
EDA/CAD Models | KA7631 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tube | Control Features Enable, Reset |
Part Status Obsolete | Protection Features Over Temperature, Over Voltage, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 3 | Package / Case 10-SIP, 10-SIPH |
Voltage - Input (Max) 20V | Supplier Device Package 10-SIP H/S |
Voltage - Output (Min/Fixed) 5.1V, 9V, 12V | Base Product Number |
Voltage Dropout (Max) 2.5V @ 500mA, 2.5V @ 500mA, - |

