
KA75450MTF | |
|---|---|
DigiKey Part Number | KA75450MTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KA75450MTF |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA75450MTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |

