Ballast Controller Controller 44kHz ~ 56kHz No 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA7541DTF

DigiKey Part Number
KA7541DTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA7541DTF
Description
IC BALLAST CNTRL 56KHZ 8SOP
Customer Reference
Detailed Description
Ballast Controller Controller 44kHz ~ 56kHz No 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
KA7541DTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ballast Controller
Frequency
44kHz ~ 56kHz
Voltage - Supply
11V ~ 30V
Current - Supply
6 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.