
KA7541 | |
|---|---|
DigiKey Part Number | KA7541-ND |
Manufacturer | |
Manufacturer Product Number | KA7541 |
Description | IC BALLAST CNTRL 56KHZ 8DIP |
Customer Reference | |
Detailed Description | Ballast Controller Controller 44kHz ~ 56kHz No 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | KA7541 Models |
Category | Current - Supply 6 mA |
Manufacturer onsemi | Dimming No |
Packaging Tube | Operating Temperature -25°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Ballast Controller | Package / Case 8-DIP (0.300", 7.62mm) |
Frequency 44kHz ~ 56kHz | Supplier Device Package 8-DIP |
Voltage - Supply 11V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN7711N | onsemi | 1.547 | FAN7711N-ND | 1,24000 € | Similar |


