KA723 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,11000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-MDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA723

DigiKey Part Number
KA723-ND
Manufacturer
Manufacturer Product Number
KA723
Description
IC REG LIN POS ADJ 150MA 14-MDIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-MDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2 mA
Packaging
Tube
Current - Supply (Max)
4 mA
Part Status
Obsolete
PSRR
86dB ~ 74dB (100kHz ~ 10kHz)
Output Configuration
Control Features
Current Limit
Output Type
Operating Temperature
0°C ~ 70°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
40V
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Output (Min/Fixed)
2V
Supplier Device Package
14-MDIP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UA723CNTexas Instruments0296-11104-5-ND1,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes