Converter Offline Topology 18kHz ~ 22kHz TO-220F-5L (Forming)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA5Q0765RTYDTU

DigiKey Part Number
KA5Q0765RTYDTU-ND
Manufacturer
Manufacturer Product Number
KA5Q0765RTYDTU
Description
IC OFFLINE SWITCH TO220F-5L
Customer Reference
Detailed Description
Converter Offline Topology 18kHz ~ 22kHz TO-220F-5L (Forming)
Datasheet
 Datasheet
EDA/CAD Models
KA5Q0765RTYDTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
-
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
-
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
9V ~ 40V
Duty Cycle
95%
Frequency - Switching
18kHz ~ 22kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Sync
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
TO-220-5 Full Pack, Formed Leads
Supplier Device Package
TO-220F-5L (Forming)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.