
Category | Duty Cycle 77% |
Manufacturer onsemi | Frequency - Switching 67kHz |
Series | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Packaging Tube | Control Features Soft Start |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case TO-220-4 Full Pack |
Voltage - Breakdown 650V | Supplier Device Package TO-220F-4L |
Topology Flyback, Forward | Mounting Type Through Hole |
Voltage - Start Up 15 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.8V ~ 30V |

