
KA5M0165RN | |
|---|---|
DigiKey Part Number | KA5M0165RN-ND |
Manufacturer | |
Manufacturer Product Number | KA5M0165RN |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | KA5M0165RN Models |
Category | Voltage - Supply (Vcc/Vdd) 8.8V ~ 30V |
Manufacturer onsemi | Duty Cycle 77% |
Series | Frequency - Switching 67kHz |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Breakdown 650V | Supplier Device Package 8-DIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 15 V | Base Product Number |

