
KA5L0380RTU | |
|---|---|
DigiKey Part Number | KA5L0380RTU-ND |
Manufacturer | |
Manufacturer Product Number | KA5L0380RTU |
Description | IC OFFLINE SW MULT TOP TO220F |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 50kHz TO-220F-4L |
Datasheet | Datasheet |
EDA/CAD Models | KA5L0380RTU Models |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 30V |
Manufacturer onsemi | Duty Cycle 77% |
Series | Frequency - Switching 50kHz |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case TO-220-4 Full Pack |
Voltage - Breakdown 800V | Supplier Device Package TO-220F-4L |
Topology Flyback, Forward | Mounting Type Through Hole |
Voltage - Start Up 15 V | Base Product Number |

