Converter Offline Flyback, Forward Topology 100kHz TO-220F-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA5H0380RTU

DigiKey Part Number
KA5H0380RTUFS-ND
Manufacturer
Manufacturer Product Number
KA5H0380RTU
Description
IC OFFLINE SW MULT TOP TO220F
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology 100kHz TO-220F-4L
Datasheet
 Datasheet
EDA/CAD Models
KA5H0380RTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
9V ~ 30V
Manufacturer
onsemi
Duty Cycle
67%
Series
Frequency - Switching
100kHz
Packaging
Tube
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Package / Case
TO-220-4 Full Pack
Voltage - Breakdown
800V
Supplier Device Package
TO-220F-4L
Topology
Flyback, Forward
Mounting Type
Through Hole
Voltage - Start Up
15 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.