Similar

KA5H0365RTU | |
|---|---|
DigiKey Part Number | KA5H0365RTUFS-ND |
Manufacturer | |
Manufacturer Product Number | KA5H0365RTU |
Description | IC OFFLINE SW MULT TOP TO220F |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 100kHz TO-220F-4L |
Datasheet | Datasheet |
EDA/CAD Models | KA5H0365RTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | - | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Forward | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 30V | |
Duty Cycle | 67% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | TO-220-4 Full Pack | |
Supplier Device Package | TO-220F-4L | |
Mounting Type | Through Hole | |
Base Product Number |


