Similar

KA5H0165RYDTU | |
|---|---|
DigiKey Part Number | KA5H0165RYDTU-ND |
Manufacturer | |
Manufacturer Product Number | KA5H0165RYDTU |
Description | IC OFFLINE SW FLBACK TO220F-4L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz TO-220F-4L (Forming) |
Datasheet | Datasheet |
EDA/CAD Models | KA5H0165RYDTU Models |
Category | Voltage - Supply (Vcc/Vdd) 8.8V ~ 30V |
Manufacturer onsemi | Duty Cycle 67% |
Series | Frequency - Switching 100kHz |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case TO-220-4 Full Pack, Formed Leads |
Voltage - Breakdown 650V | Supplier Device Package TO-220F-4L (Forming) |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 15 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP11184A100PG | onsemi | 2.903 | 488-NCP11184A100PGCT-ND | 2,07000 € | Similar |


