
KA5H0165RTU | |
|---|---|
DigiKey Part Number | KA5H0165RTU-ND |
Manufacturer | |
Manufacturer Product Number | KA5H0165RTU |
Description | IC OFFLINE SW FLBACK TO220F-4L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz TO-220F-4L |
Datasheet | Datasheet |
EDA/CAD Models | KA5H0165RTU Models |
Category | Voltage - Supply (Vcc/Vdd) 8.8V ~ 30V |
Manufacturer onsemi | Duty Cycle 67% |
Series | Frequency - Switching 100kHz |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case TO-220-4 Full Pack |
Voltage - Breakdown 650V | Supplier Device Package TO-220F-4L |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 15 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP11184A100PG | onsemi | 2.903 | 488-NCP11184A100PGCT-ND | 2,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57100 € | 15,71 € |
| 50 | 1,35380 € | 67,69 € |
| 100 | 1,28660 € | 128,66 € |
| 250 | 1,21544 € | 303,86 € |
| 500 | 1,17254 € | 586,27 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

