Similar

KA556DTF | |
|---|---|
DigiKey Part Number | KA556DTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KA556DTF |
Description | IC OSC TIMER DUAL 14-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | KA556DTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 16 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |


