Similar

KA556 | |
|---|---|
DigiKey Part Number | KA556-ND |
Manufacturer | |
Manufacturer Product Number | KA556 |
Description | IC OSC TIMER DUAL 14-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | KA556 Models |
Category | Current - Supply 16 mA |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 14-MDIP |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Through Hole |
Voltage - Supply 4.5V ~ 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA556N | Texas Instruments | 1.009 | 296-21755-5-ND | 0,90000 € | Upgrade |
| SA556N | Texas Instruments | 3.358 | 296-33546-5-ND | 0,77000 € | Upgrade |
| ICM7556IPDZ | Renesas Electronics Corporation | 39.130 | ICM7556IPDZ-ND | 1,70000 € | Similar |
| NE556N | Texas Instruments | 3.851 | 296-6504-5-ND | 0,60000 € | Similar |
| TLC556CN | Texas Instruments | 0 | 296-1859-5-ND | 2,15000 € | Similar |



