Similar
Similar

KA555 | |
|---|---|
DigiKey Part Number | KA555-ND |
Manufacturer | |
Manufacturer Product Number | KA555 |
Description | IC OSC SINGLE TIMER 8-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | KA555 Models |
Category | Current - Supply 7.5 mA |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-DIP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Through Hole |
Voltage - Supply 4.5V ~ 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA555P | Texas Instruments | 752 | 296-21753-5-ND | 0,41000 € | Upgrade |
| SA555P | Rochester Electronics, LLC | 10.691 | 2156-SA555P-ND | 0,38000 € | Upgrade |
| LM555CN/NOPB | Texas Instruments | 18.348 | LM555CNNS/NOPB-ND | 1,23000 € | Similar |
| LMC555CN/NOPB | Texas Instruments | 7.356 | LMC555CN/NOPB-ND | 1,61000 € | Similar |
| SE555P | Texas Instruments | 21.621 | 296-9684-5-ND | 0,44000 € | Similar |


