
KA431SMF2TF | |
|---|---|
DigiKey Part Number | 488-KA431SMF2TFTR-ND - Tape & Reel (TR) 488-KA431SMF2TFCT-ND - Cut Tape (CT) 488-KA431SMF2TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KA431SMF2TF |
Description | IC VREF SHUNT 36V 2% SOT23F-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA431SMF2TF Models |
Category | Tolerance ±2% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SOT-23-3 Flat Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23F-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP432BISNT1G | onsemi | 0 | NCP432BISNT1GOSCT-ND | 0,24000 € | MFR Recommended |
| TL432IDBZR | Texas Instruments | 5.791 | 296-TL432IDBZRCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10000 € | 2,50 € |
| 100 | 0,08510 € | 8,51 € |
| 250 | 0,07804 € | 19,51 € |
| 500 | 0,07376 € | 36,88 € |
| 1.000 | 0,07026 € | 70,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08472 € | 254,16 € |
| 6.000 | 0,07641 € | 458,46 € |
| 9.000 | 0,07219 € | 649,71 € |
| 15.000 | 0,06746 € | 1.011,90 € |
| 21.000 | 0,06467 € | 1.358,07 € |
| 30.000 | 0,06196 € | 1.858,80 € |
| 75.000 | 0,05603 € | 4.202,25 € |
| 150.000 | 0,05526 € | 8.289,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

