Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3843BD1R2G | onsemi | 9.041 | UC3843BD1R2GOSCT-ND | 0,57000 € | Similar |
| LT1246CS8#PBF | Analog Devices Inc. | 59 | LT1246CS8#PBF-ND | 8,01000 € | Similar |
| LT1246CS8#TRPBF | Analog Devices Inc. | 0 | LT1246CS8#TRPBF-ND | 4,68716 € | Similar |
| LT1247CS8#PBF | Analog Devices Inc. | 79 | LT1247CS8#PBF-ND | 6,81000 € | Similar |
| LT1247CS8#TRPBF | Analog Devices Inc. | 0 | LT1247CS8#TRPBF-ND | 3,92664 € | Similar |





